Part Details for S502M75Z5UR63L0R by Vishay Intertechnologies
Overview of S502M75Z5UR63L0R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S502M75Z5UR63L0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7848
|
Newark | S 3Kv 5Nf ±20% Z5U Bulk E3 |Vishay S502M75Z5UR63L0R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
S502M75Z5UR63L0R
|
Avnet Americas | Cap Ceramic 0.005uF 3000V Z5U 20% (19 X 4mm) Radial 10mm 85°C Bulk - Bulk (Alt: S502M75Z5UR63L0R) RoHS: Compliant Min Qty: 10000 Package Multiple: 250 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2638 / $0.3351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Lead time: 46 Weeks Container: Bulk | 0Bulk |
|
$0.2610 | Buy Now |