Part Details for S505-500-R by Eaton Bussmann
Overview of S505-500-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S505-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0010
|
Newark | Fuse, Antisurge, 500Ma, Blow Characteristic:Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S505 Series, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Eaton Bussmann S505-500-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$1.5200 / $4.6500 | Buy Now |
DISTI #
283-S505-500-R-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant | Alternative Product Available |
|
$4.2900 / $5.8300 | Buy Now |
DISTI #
S505-500-R
|
TME | Fuse: fuse, time-lag, 500mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$6.8800 | RFQ |
DISTI #
000000000001626420
|
Sager | Cartridge Fuses S505 500MA Min Qty: 5 | 0 |
|
$4.6400 / $5.4400 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant | Alternative Product Available |
|
$4.2900 / $5.8300 | Buy Now |
Part Details for S505-500-R
S505-500-R CAD Models
S505-500-R Part Data Attributes
|
S505-500-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
S505-500-R
Eaton Bussmann
FUSE, ANTISURGE, 500MA; Current, fuse rating:500mA; Fuse size code:20 x 5mm; Fuse type, blowing characteristic:Antisurge; Material, case:Ceramic; Voltage rating, AC:250V; Approval Bodies:IEC127; Current, breaking capacity AC:1500A; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton |