Part Details for S5GB by Taiwan Semiconductor
Overview of S5GB by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S5GBCT-ND
|
DigiKey | DIODE GEN PURP 400V 5A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3490 In Stock |
|
$0.1051 / $0.4900 | Buy Now |
DISTI #
S5GB
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 5A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S5GB) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.0932 | Buy Now |
DISTI #
821-S5GB
|
Mouser Electronics | Rectifiers 5A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
DISTI #
E02:0323_17771884
|
Arrow Electronics | Diode Switching 400V 5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2340 | Europe - 3000 |
|
$0.0839 / $0.0919 | Buy Now |
DISTI #
V36:1790_26150836
|
Arrow Electronics | Diode Switching 400V 5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.0832 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1025 | Buy Now |
DISTI #
73477919
|
Verical | Diode Switching 400V 5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 | Americas - 3000 |
|
$0.0837 / $0.0917 | Buy Now |
DISTI #
67021879
|
Verical | Diode Switching 400V 5A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 3000 |
|
$0.0832 / $0.1000 | Buy Now |
DISTI #
S5GB
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 5A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S5GB) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.0932 | Buy Now |
DISTI #
S5GB
|
EBV Elektronik | (Alt: S5GB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for S5GB
S5GB CAD Models
S5GB Part Data Attributes:
|
S5GB
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5GB
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5GB
This table gives cross-reference parts and alternative options found for S5GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5GBH | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S5GB vs S5GBH |
HS5GHV7G | Rectifier Diode, | Taiwan Semiconductor | S5GB vs HS5GHV7G |