There are no models available for this part yet.
Overview of S6204 by Hamamatsu Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
CAD Models for S6204 by Hamamatsu Photonics
Part Data Attributes for S6204 by Hamamatsu Photonics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HAMAMATSU PHOTONICS KK
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
PN PHOTODIODE
|
Peak Wavelength
|
960 nm
|
Reverse Voltage-Max
|
30 V
|
Shape
|
SQUARE
|
Size
|
10 mm
|
Surface Mount
|
NO
|