Part Details for S6424 by Heyco
Overview of S6424 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-S6424-ND
|
DigiKey | CBL TIE BLK 100LB 2' 100/BAG Min Qty: 1 Lead time: 3 Weeks Container: Box |
44 In Stock |
|
$1.6028 / $1.9200 | Buy Now |
DISTI #
836-S6424
|
Mouser Electronics | Cable Ties SUNBUNDLER 24IN RoHS: Compliant | 0 |
|
$1.3000 / $1.5400 | Order Now |
DISTI #
73900635
|
RS | Stainless Steel Wire Cable Ties, 24" L, 100lb Tensile Stength, Black Jacketed | Heyco S6424 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8160 / $1.3340 | Buy Now | |
DISTI #
HEYS6424
|
DB Roberts | SUNBUNDLER 24 100/BAG | 0 |
|
RFQ |