Part Details for S6E2HG6E0AGV2000M by Infineon Technologies AG
Overview of S6E2HG6E0AGV2000M by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6E2HG6E0AGV2000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2HG6E0AGV2000M-ND
|
DigiKey | MULTI-MARKET MCUS Min Qty: 1190 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9583 | Buy Now |
DISTI #
S6E2HG6E0AGV2000M
|
Avnet Americas | Microcontroller 32-Bit S6E2H ARM Cortex-M4F RISC 544KB Flash 80-Pin LQFP - Trays (Alt: S6E2HG6E0AGV2000M) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0290 | Buy Now |
DISTI #
727-S6HG6E0AGV2000M
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Tray | 0Tray |
|
$6.4800 | Buy Now |
DISTI #
S6E2HG6E0AGV2000M
|
Avnet Americas | Microcontroller 32-Bit S6E2H ARM Cortex-M4F RISC 544KB Flash 80-Pin LQFP - Trays (Alt: S6E2HG6E0AGV2000M) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0290 | Buy Now |
Part Details for S6E2HG6E0AGV2000M
S6E2HG6E0AGV2000M CAD Models
S6E2HG6E0AGV2000M Part Data Attributes:
|
S6E2HG6E0AGV2000M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2HG6E0AGV2000M
Infineon Technologies AG
RISC Microcontroller, 32-Bit, 160MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 19 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 11 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 63 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 28 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 557056 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |