Part Details for S70FL01GSAGMFM013 by Infineon Technologies AG
Overview of S70FL01GSAGMFM013 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70FL01GSAGMFM013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3897
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S70FL01GSAGMFM013 Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S70FL01GSAGMFM013TR-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8519 | Buy Now |
DISTI #
S70FL01GSAGMFM013
|
Avnet Americas | NOR Flash 1Gb 128M X 8Bit Serial-SPI 16-Pin SOIC T/R - Tape and Reel (Alt: S70FL01GSAGMFM013) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$18.5535 | Buy Now |
DISTI #
727S70FL01GSAGMFM013
|
Mouser Electronics | NOR Flash Ser NOR Flash Memory 20 RoHS: Compliant | 0 |
|
$15.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$14.9700 | Buy Now |
DISTI #
S70FL01GSAGMFM013
|
Avnet Americas | NOR Flash 1Gb 128M X 8Bit Serial-SPI 16-Pin SOIC T/R - Tape and Reel (Alt: S70FL01GSAGMFM013) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$18.5535 | Buy Now |
Part Details for S70FL01GSAGMFM013
S70FL01GSAGMFM013 CAD Models
S70FL01GSAGMFM013 Part Data Attributes:
|
S70FL01GSAGMFM013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70FL01GSAGMFM013
Infineon Technologies AG
Flash, 128MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |