Part Details for S70KL1283DPBHA023 by Infineon Technologies AG
Overview of S70KL1283DPBHA023 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70KL1283DPBHA023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70KL1283DPBHA023TR-ND
|
DigiKey | IC PSRAM 128MBIT SPI/OCTL 24FBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1288 | Buy Now |
DISTI #
727-70KL1283DPBHA023
|
Mouser Electronics | DRAM U RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$3.6700 | Buy Now |
Part Details for S70KL1283DPBHA023
S70KL1283DPBHA023 CAD Models
S70KL1283DPBHA023 Part Data Attributes
|
S70KL1283DPBHA023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70KL1283DPBHA023
Infineon Technologies AG
16MX8, 35ns, CMOS, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Access Time-Max | 35 ns | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | HYPERRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.056 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |