Part Details for S750K25S3NN63L6R by Vishay Intertechnologies
Overview of S750K25S3NN63L6R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S750K25S3NN63L6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0142
|
Newark | S 1Kv 75Pf ± 10% S3N Bulk E3 |Vishay S750K25S3NN63L6R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
S750K25S3NN63L6R
|
Avnet Americas | Cap Ceramic 75pF 1000V S3N 10% (6.5 X 4mm) Radial 6.4mm 125°C Bulk - Bulk (Alt: S750K25S3NN63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1106 / $0.1405 | Buy Now |
DISTI #
594-S750K25S3NN63L6R
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 75PF 1KV 10% RoHS: Compliant | 0 |
|
$0.1170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1092 | Buy Now |
DISTI #
S750K25S3NN63L6R
|
Avnet Americas | Cap Ceramic 75pF 1000V S3N 10% (6.5 X 4mm) Radial 6.4mm 125°C Bulk - Bulk (Alt: S750K25S3NN63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1106 / $0.1405 | Buy Now |