Part Details for S79FL256SDSMFVG03 by Infineon Technologies AG
Overview of S79FL256SDSMFVG03 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S79FL256SDSMFVG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S79FL256SDSMFVG03CT-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3885 / $9.0600 | Buy Now |
DISTI #
S79FL256SDSMFVG03
|
Avnet Americas | NOR Flash 256Mbit 32M X 8Bit Serial-SPI 16-Pin SOIC T/R - Tape and Reel (Alt: S79FL256SDSMFVG03) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1450 Partner Stock |
|
$5.6200 / $6.6200 | Buy Now |
DISTI #
727-79FL256SDSMFVG03
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks | 0 |
|
$5.6800 | Buy Now |
|
Rochester Electronics | S79FL256S - 256 Mb (32 MB), 3V Dual-Quad SPI Flash RoHS: Compliant Status: Active Min Qty: 1 | 1450 |
|
$5.6200 / $6.6200 | Buy Now |
DISTI #
SP005674191
|
EBV Elektronik | NOR Flash 256Mbit 32M X 8Bit Serial-SPI 16-Pin SOIC T/R (Alt: SP005674191) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S79FL256SDSMFVG03
S79FL256SDSMFVG03 CAD Models
S79FL256SDSMFVG03 Part Data Attributes
|
S79FL256SDSMFVG03
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S79FL256SDSMFVG03
Infineon Technologies AG
Flash, 32MX8, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |