Part Details for S8-4148E3/TR13 by Microchip Technology Inc
Overview of S8-4148E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for S8-4148E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7582
|
Newark | Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=90V So8 Rohs Compliant: Yes |Microchip S8-4148E3/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
S8-4148E3/TR13-ND
|
DigiKey | DIODE ARRAY GP 75V 400MA 8SOIC Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9200 | Buy Now |
DISTI #
S8-4148E3/TR13
|
Avnet Americas | Diode Switching 100V 0.4A 8-Pin SOIC T/R - Tape and Reel (Alt: S8-4148E3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.0800 | Buy Now |
DISTI #
494-S8-4148E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=90V RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
S8-4148E3/TR13
|
Microchip Technology Inc | Arrays _ SO8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |