Datasheets
S8729-04 by: Hamamatsu Photonics

PIN Photodiode, 4 X 4.80 MM, 1.80 MM HEIGHT, PLASTIC, MINIATURE, SIP-2

Part Details for S8729-04 by Hamamatsu Photonics

Overview of S8729-04 by Hamamatsu Photonics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for S8729-04

S8729-04 CAD Models

S8729-04 Part Data Attributes

S8729-04 Hamamatsu Photonics
Buy Now Datasheet
Compare Parts:
S8729-04 Hamamatsu Photonics PIN Photodiode, 4 X 4.80 MM, 1.80 MM HEIGHT, PLASTIC, MINIATURE, SIP-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HAMAMATSU PHOTONICS KK
Package Description 4 X 4.80 MM, 1.80 MM HEIGHT, PLASTIC, MINIATURE, SIP-2
Reach Compliance Code unknown
HTS Code 8541.40.60.50
Samacsys Manufacturer Hamamatsu
Additional Feature HIGH SENSITIVITY
Configuration SINGLE
Dark Current-Max 2 nA
Infrared Range YES
Light Current-Nom 0.005 mA
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type PIN PHOTODIODE
Peak Wavelength 960 nm
Reverse Breakdown Voltage-Min 20 V
Shape RECTANGULAR
Size 3.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8729-04 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8729-04 by Hamamatsu Photonics

  • Please alert me when S8729-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S8729-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8729-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S8729-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8729-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8729-04 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: