Part Details for S9S08AW60E5MPUE by NXP Semiconductors
Overview of S9S08AW60E5MPUE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08AW60E5MPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7605
|
Newark | 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S08AW60E5MPUE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
2832-S9S08AW60E5MPUE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
800 In Stock |
|
$6.5500 | Buy Now |
DISTI #
S9S08AW60E5MPUE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6056 | Buy Now |
DISTI #
S9S08AW60E5MPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9S08AW60E5MPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.8316 / $6.6920 | Buy Now |
DISTI #
841-S9S08AW60E5MPUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU AUTO 9S08AW60 RoHS: Compliant | 0 |
|
$7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$7.3600 | Buy Now |
|
Rochester Electronics | MC9S08AW - 8-bit MCU, S08 core, 60KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 795 |
|
$6.5200 / $7.6700 | Buy Now |
DISTI #
S9S08AW60E5MPUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9S08AW60E5MPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.8316 / $6.6920 | Buy Now |
DISTI #
S9S08AW60E5MPUE
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: S9S08AW60E5MPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 60KB FLASH 64LQFP | 1820 |
|
RFQ |
Part Details for S9S08AW60E5MPUE
S9S08AW60E5MPUE CAD Models
S9S08AW60E5MPUE Part Data Attributes:
|
S9S08AW60E5MPUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW60E5MPUE
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |