Part Details for S9S08EL16F1MTL by NXP Semiconductors
Overview of S9S08EL16F1MTL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08EL16F1MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9803
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Sop 28/ Tube Rohs Compliant: Yes |Nxp S9S08EL16F1MTL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
S9S08EL16F1MTL-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28TSSOP Min Qty: 1500 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2650 | Buy Now |
DISTI #
S9S08EL16F1MTL
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Rail - Rail/Tube (Alt: S9S08EL16F1MTL) Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$3.3184 / $3.8080 | Buy Now |
DISTI #
841-S9S08EL16F1MTL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28 RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0Tube |
|
$4.1900 | Buy Now |
DISTI #
S9S08EL16F1MTL
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Rail - Rail/Tube (Alt: S9S08EL16F1MTL) Min Qty: 1500 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$3.3184 / $3.8080 | Buy Now |
DISTI #
S9S08EL16F1MTL
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Rail (Alt: S9S08EL16F1MTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08EL16F1MTL
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 28-Pin TSSOP Rail (Alt: S9S08EL16F1MTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08EL16F1MTL
S9S08EL16F1MTL CAD Models
S9S08EL16F1MTL Part Data Attributes:
|
S9S08EL16F1MTL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08EL16F1MTL
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |