Filter Your Search
1 - 2 of 2 results
|
S9S08EL16F1MTL
NXP Semiconductors
|
$4.6172 | Yes | Active | 8 | 20 MHz | 16384 | 1024 | HCS08 | 16 MHz | 22 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | R-PDSO-G28 | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | ||
|
S9S08EL16F1MTLR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 1024 | HCS08 | 16 MHz | 22 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | R-PDSO-G28 | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 |