-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,80PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S12P96J0MQK-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 80QFP Min Qty: 420 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4541 | Buy Now |
DISTI #
S9S12P96J0MQK
|
Avnet Americas | MCU 16-bit HCS12 CISC 96KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: S9S12P96J0MQK) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12P96J0MQK
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 96K FLASH RoHS: Compliant | 0 |
|
$5.6200 / $5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Container: Tray | 0Tray |
|
$5.5300 | Buy Now |
|
Rochester Electronics | MC9S12P - HATCHFISH-16-bit MCU, 96KB Flash, 32MHz RoHS: Compliant Status: Active Min Qty: 1 | 405 |
|
$5.7900 / $6.8100 | Buy Now |
DISTI #
S9S12P96J0MQK
|
Avnet Americas | MCU 16-bit HCS12 CISC 96KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: S9S12P96J0MQK) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
S9S12P96J0MQK
|
Avnet Silica | MCU 16-bit HCS12 CISC 96KB Flash 5V 80-Pin PQFP Tray (Alt: S9S12P96J0MQK) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12P96J0MQK
|
EBV Elektronik | MCU 16-bit HCS12 CISC 96KB Flash 5V 80-Pin PQFP Tray (Alt: S9S12P96J0MQK) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S12P96J0MQK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12P96J0MQK
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |