Part Details for SA101A151JAR by Kyocera AVX Components
Overview of SA101A151JAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A151JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A151JAR-ND
|
DigiKey | CAP CER 150PF 100V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1138 | Buy Now |
DISTI #
SA101A151JARC
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% Axial T/R - Ammo Pack (Alt: SA101A151JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1014 / $0.1118 | Buy Now |
DISTI #
SA101A151JAR
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% Axial T/R - Tape and Reel (Alt: SA101A151JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1118 | Buy Now |
|
Bristol Electronics | 8525 |
|
RFQ | ||
DISTI #
SA101A151JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 150 pF C0G(NP0) 5 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1000 | Buy Now |
Part Details for SA101A151JAR
SA101A151JAR CAD Models
SA101A151JAR Part Data Attributes
|
SA101A151JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A151JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101A151JAR
This table gives cross-reference parts and alternative options found for SA101A151JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A151JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101A151JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A151JAR vs SA101A151JAC |