Part Details for SA101A181GAA by Kyocera AVX Components
Overview of SA101A181GAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA101A181GAA
SA101A181GAA CAD Models
SA101A181GAA Part Data Attributes
|
SA101A181GAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A181GAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101A181GAA
This table gives cross-reference parts and alternative options found for SA101A181GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A181GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101A181GAF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Kyocera AVX Components | SA101A181GAA vs SA101A181GAF |
CC42-181G17CG101F2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Fenghua (HK) Electronics Ltd | SA101A181GAA vs CC42-181G17CG101F2 |
SA101A181GAH | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Kyocera AVX Components | SA101A181GAA vs SA101A181GAH |
SA101A181GAG | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Kyocera AVX Components | SA101A181GAA vs SA101A181GAG |
CC42-181G17CG101F3 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Fenghua (HK) Electronics Ltd | SA101A181GAA vs CC42-181G17CG101F3 |
NCMA10NPO181G100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101A181GAA vs NCMA10NPO181G100TRF |
TCE52RW180PF2%100VB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00018uF, | EXXELIA Group | SA101A181GAA vs TCE52RW180PF2%100VB |
CC42-181G17CG101P26 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Fenghua (HK) Electronics Ltd | SA101A181GAA vs CC42-181G17CG101P26 |
SA101A181GAJ | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Kyocera AVX Components | SA101A181GAA vs SA101A181GAJ |
CC42-181G17CG101T26 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, | Fenghua (HK) Electronics Ltd | SA101A181GAA vs CC42-181G17CG101T26 |