Part Details for SA101A241JAA by Kyocera AVX Components
Overview of SA101A241JAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A241JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A241JAA-ND
|
DigiKey | CAP CER 240PF 100V NP0 AXIAL Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SA101A241JAA
|
Avnet Americas | Cap Ceramic 240pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A241JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, C0G, 0.00024 uF, THROUGH HOLE MOUNT | 6631 |
|
$0.0960 / $0.2400 | Buy Now |
DISTI #
SA101A241JAA
|
Avnet Americas | Cap Ceramic 240pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A241JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4115 |
|
RFQ |
Part Details for SA101A241JAA
SA101A241JAA CAD Models
SA101A241JAA Part Data Attributes:
|
SA101A241JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A241JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101A241JAA
This table gives cross-reference parts and alternative options found for SA101A241JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A241JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CG241JRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A241JAA vs CCR75CG241JRTR |
CCR75CG241JMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A241JAA vs CCR75CG241JMTR |
SA051A241JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A241JAA vs SA051A241JAA |
SA101A241JAC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A241JAA vs SA101A241JAC |
CCR75CG241JPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A241JAA vs CCR75CG241JPTR |