Part Details for SA101A271KAA by Kyocera AVX Components
Overview of SA101A271KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A271KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7691
|
Newark | Capacitor Ceramic 270Pf 100V, C0G, 10%, Axial, Capacitance:270Pf, Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: No |Kyocera Avx SA101A271KAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
SA101A271KAA-ND
|
DigiKey | CAP CER 270PF 100V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
DISTI #
581-SA101A271KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 270 pF C0G(NP0) 10 % .2 in RoHS: Not Compliant | 647 |
|
$0.1730 / $0.4100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 100V, 10±%, C0G Temp Coef. | 7500 |
|
$0.0946 / $0.2364 | Buy Now |
Part Details for SA101A271KAA
SA101A271KAA CAD Models
SA101A271KAA Part Data Attributes:
|
SA101A271KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A271KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |