Part Details for SA101A391JAA by Kyocera AVX Components
Overview of SA101A391JAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A391JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A391JAA-ND
|
DigiKey | CAP CER 390PF 100V NP0 AXIAL Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SA101A391JAA
|
Avnet Americas | Cap Ceramic 390pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A391JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20430 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 390pf, 100V, 5±%, C0G Temp Coef. | 214 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 100V, 5±%, C0G Temp Coef. | 1840 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 100V, 5±%, C0G Temp Coef. | 4744 |
|
$0.1106 / $0.5530 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6200 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SA101A391JAA
SA101A391JAA CAD Models
SA101A391JAA Part Data Attributes
|
SA101A391JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A391JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |