Part Details for SA101C182KAA by Kyocera AVX Components
Overview of SA101C182KAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C182KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7770
|
Newark | Capacitor Ceramic 1800Pf 100V, X7R, 10%, Axial, Full Reel, Capacitance:1800Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA101C182KAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
SA101C182KAA-ND
|
DigiKey | CAP CER 1800PF 100V X7R AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1033 | Buy Now |
DISTI #
581-SA101C182KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1800 pF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.0770 / $0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0787 | Buy Now |
|
Bristol Electronics | 11189 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±%, X7R Temp Coef. | 449 |
|
$0.0925 / $0.1734 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±%, X7R Temp Coef. | 5723 |
|
$0.1008 / $0.5040 | Buy Now |
Part Details for SA101C182KAA
SA101C182KAA CAD Models
SA101C182KAA Part Data Attributes
|
SA101C182KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C182KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C182KAA
This table gives cross-reference parts and alternative options found for SA101C182KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C182KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/182KX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0018uF | Tecate Group | SA101C182KAA vs CMA-100/182KX10B |
CMA-100/182KX10TAF | CAP,CERAMIC,1.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C182KAA vs CMA-100/182KX10TAF |
CMA-100/182KX10BF | CAP,CERAMIC,1.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C182KAA vs CMA-100/182KX10BF |
SA101C182KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C182KAA vs SA101C182KAC |