Part Details for SA101C332KAR by Kyocera AVX Components
Overview of SA101C332KAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C332KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3417
|
Newark | Capacitor Ceramic 3300Pf 100V, X7R, 10%, Axial, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:-, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Axial Leaded Rohs Compliant: Yes |Kyocera Avx SA101C332KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
96M0963
|
Newark | Ceramic Capacitor 3300Pf 100V, X7R, 10%, Axial, Capacitance:3300Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA101C332KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 | Buy Now |
DISTI #
SA101C332KAR-ND
|
DigiKey | CAP CER 3300PF 100V X7R AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 | Buy Now |
DISTI #
SA101C332KARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, Axial Leaded - Ammo Pack (Alt: SA101C332KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1083 / $0.1194 | Buy Now |
DISTI #
SA101C332KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C332KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1170 | Buy Now |
DISTI #
581-SA101C332KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 3300 pF X7R 10 % .2 in RoHS: Compliant | 1402 |
|
$0.0960 / $0.4800 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 3.3 nF 100V ±10% Tolerance X7R Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0951 / $0.1030 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, THROUGH HOLE MOUNT | 7873 |
|
$0.1400 / $0.8000 | Buy Now |
DISTI #
SA101C332KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 3300 pF X7R 10 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
SA101C332KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C332KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1170 | Buy Now |
Part Details for SA101C332KAR
SA101C332KAR CAD Models
SA101C332KAR Part Data Attributes
|
SA101C332KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C332KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C332KAR
This table gives cross-reference parts and alternative options found for SA101C332KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C332KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10X7R332K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C332KAR vs NCMA10X7R332K100TRF |
SA101C332KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C332KAR vs SA101C332KAC |