Part Details for SA101C332MAA by Kyocera AVX Components
Overview of SA101C332MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C332MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101C332MAA
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 20% Axial 125°C T/R - Tape and Reel (Alt: SA101C332MAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7182 |
|
RFQ |
Part Details for SA101C332MAA
SA101C332MAA CAD Models
SA101C332MAA Part Data Attributes
|
SA101C332MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C332MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C332MAA
This table gives cross-reference parts and alternative options found for SA101C332MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C332MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-332M17B101P26 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Fenghua (HK) Electronics Ltd | SA101C332MAA vs CT42-332M17B101P26 |
CC42-332M17B101P26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Fenghua (HK) Electronics Ltd | SA101C332MAA vs CC42-332M17B101P26 |
CMA-100/332MX10BF | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C332MAA vs CMA-100/332MX10BF |
CMA-100/332MX10TF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Tecate Group | SA101C332MAA vs CMA-100/332MX10TF |
CT42-332M17B101F26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Fenghua (HK) Electronics Ltd | SA101C332MAA vs CT42-332M17B101F26 |
CT42-332M17B101F2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Fenghua (HK) Electronics Ltd | SA101C332MAA vs CT42-332M17B101F2 |
C410C332M1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA101C332MAA vs C410C332M1R5CA |
SA101C332MAN | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA101C332MAA vs SA101C332MAN |
SA101C332MAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | SA101C332MAA vs SA101C332MAE |
CT42-332M17B101T52 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | Fenghua (HK) Electronics Ltd | SA101C332MAA vs CT42-332M17B101T52 |