Part Details for SA101C472KAR by Kyocera AVX Components
Overview of SA101C472KAR by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C472KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2745
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 10%, Axial, Capacitance:4700Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA101C472KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
36K5697
|
Newark | Capacitor Ceramic 4700Pf 100V, X7R, 10%, Axial, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Length:4.32Mmrohs Compliant: Yes |Kyocera Avx SA101C472KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
478-4842-1-ND
|
DigiKey | CAP CER 4700PF 100V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28781 In Stock |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
SA101C472KARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Axial Leaded - Ammo Pack (Alt: SA101C472KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0920 / $0.1001 | Buy Now |
DISTI #
SA101C472KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C472KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0464 | Buy Now |
DISTI #
581-SA101C472KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 4700 pF X7R 10 % .2 in RoHS: Compliant | 10292 |
|
$0.0420 / $0.2200 | Buy Now |
DISTI #
V72:2272_10755619
|
Arrow Electronics | Cap Ceramic 0.0047uF 100V X7R 10% Axial 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1842 Container: Cut Strips | Americas - 5539 |
|
$0.0394 / $0.2580 | Buy Now |
DISTI #
70195676
|
RS | Capacitor Ceramic, Axial, 4700pF, 100V, 10%, X7R | AVX SA101C472KAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7105 |
|
$0.0470 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 4.7 nF 100V ±10% Tolerance X7R Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0387 / $0.0420 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 4.7 nF 100V ±10% Tolerance X7R Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1050 / $0.1090 | Buy Now |
Part Details for SA101C472KAR
SA101C472KAR CAD Models
SA101C472KAR Part Data Attributes:
|
SA101C472KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C472KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C472KAR
This table gives cross-reference parts and alternative options found for SA101C472KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C472KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10X7R472K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C472KAR vs NCMA10X7R472K100TRF |
CMA-100/472KX10BF | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C472KAR vs CMA-100/472KX10BF |
CMA-100/472KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472KAR vs CMA-100/472KX10TR |
SA101C472KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C472KAR vs SA101C472KAC |
CMA-100/472KX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472KAR vs CMA-100/472KX10B |
CMA-100/472KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472KAR vs CMA-100/472KX10TA |