There are no models available for this part yet.
Overview of SA101E333MAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA101E333MAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J7821
|
Newark | Capacitor Ceramic 0.033Uf 100V, Z5U, 20%, Axial, Capacitance:0.033µf, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: No |Kyocera Avx SA101E333MAA RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now | |
DISTI #
SA101E333MAA-ND
|
DigiKey | CAP CER 0.033UF 100V Z5U AXIAL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 | Buy Now | |
DISTI #
SA101E333MAA
|
Avnet Americas | Cap Ceramic 0.033uF 100V Z5U 20% Axial 85°C T/R - Tape and Reel (Alt: SA101E333MAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 | Buy Now | |
DISTI #
581-SA101E333MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .033uF Z5U 2 0 % .2 in RoHS: Compliant | 0 |
|
$0.0630 / $0.0750 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0644 | Buy Now |
CAD Models for SA101E333MAA by Kyocera AVX Components
Part Data Attributes for SA101E333MAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA101E333MAA
This table gives cross-reference parts and alternative options found for SA101E333MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101E333MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/333MZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA101E333MAA vs CMA-100/333MZ10TA |
SA101E333MAJ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, | Kyocera AVX Components | SA101E333MAA vs SA101E333MAJ |
SA101E333MAM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, | Kyocera AVX Components | SA101E333MAA vs SA101E333MAM |
SA101E333MAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101E333MAA vs SA101E333MAC |
SA101E333MAG | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, | Kyocera AVX Components | SA101E333MAA vs SA101E333MAG |
SA101E333MAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, | Kyocera AVX Components | SA101E333MAA vs SA101E333MAE |
SA101E333MAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, | Kyocera AVX Components | SA101E333MAA vs SA101E333MAD |
CMA-100/333MZ10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA101E333MAA vs CMA-100/333MZ10TR |
CMA-100/333MZ10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA101E333MAA vs CMA-100/333MZ10B |
CMA-100/333MZ10TAF | CAP,CERAMIC,33NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA101E333MAA vs CMA-100/333MZ10TAF |