Part Details for SA102A101JAA by KYOCERA AVX Components
Overview of SA102A101JAA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A101JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36793684
|
Verical | Cap Ceramic 100pF 200V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 853 Package Multiple: 1 Date Code: 2006 | Americas - 1926 |
|
$0.0815 | Buy Now |