Part Details for SA102A101JAC by Kyocera AVX Components
Overview of SA102A101JAC by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A101JAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9861
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA102A101JAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1080 | Buy Now |
DISTI #
478-SA102A101JACTB-ND
|
DigiKey | CAP CER AXL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1151 | Buy Now |
DISTI #
SA102A101JAC
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 5% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA102A101JAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1162 / $0.1281 | Buy Now |
DISTI #
581-SA102A101JAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 0 |
|
$0.0800 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0994 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 33200 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 26560 |
|
$0.0375 / $0.3000 | Buy Now | |
DISTI #
SA102A101JAC
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 5% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA102A101JAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1162 / $0.1281 | Buy Now |
Part Details for SA102A101JAC
SA102A101JAC CAD Models
SA102A101JAC Part Data Attributes:
|
SA102A101JAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A101JAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA102A101JAC
This table gives cross-reference parts and alternative options found for SA102A101JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A101JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO101J200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA102A101JAC vs NCMA10NPO101J200TRF |
SA102A101JAN | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0001uF | Kyocera AVX Components | SA102A101JAC vs SA102A101JAN |