Part Details for SA102A101JAR by Kyocera AVX Components
Overview of SA102A101JAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A101JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2746
|
Newark | Ceramic Capacitor 100Pf 200V, C0G, 5%, Axial, Capacitance:100Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA102A101JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
36K5703
|
Newark | Ceramic Capacitor 100Pf 200V, C0G, 5%, Axial, Full Reel, Capacitance:100Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Width:- Rohs Compliant: Yes |Kyocera Avx SA102A101JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
478-3141-1-ND
|
DigiKey | CAP CER 100PF 200V C0G/NP0 AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8554 In Stock |
|
$0.0999 / $0.5100 | Buy Now |
DISTI #
SA102A101JARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), Axial Leaded - Ammo Pack (Alt: SA102A101JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1095 / $0.1192 | Buy Now |
DISTI #
SA102A101JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: SA102A101JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1095 / $0.1192 | Buy Now |
DISTI #
581-SA102A101JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 0 |
|
$0.0990 / $0.4500 | Order Now |
DISTI #
70195677
|
RS | Capacitor Ceramic, Axial, 100pF, 200V, 5%, C0G | AVX SA102A101JAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$0.2430 / $0.3470 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 100 pF 200 V ±5% C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1050 / $0.1090 | Buy Now |
|
Bristol Electronics | 2950 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0001 uF, THROUGH HOLE MOUNT | 4000 |
|
$0.1456 / $0.7280 | Buy Now |
Part Details for SA102A101JAR
SA102A101JAR CAD Models
SA102A101JAR Part Data Attributes
|
SA102A101JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A101JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A101JAR
This table gives cross-reference parts and alternative options found for SA102A101JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A101JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO101J200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA102A101JAR vs NCMA10NPO101J200TRF |
SA102A101JAN | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0001uF | Kyocera AVX Components | SA102A101JAR vs SA102A101JAN |
SA102A101JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A101JAR vs SA102A101JAC |