Part Details for SA102A470JAR-QUAL by Kyocera AVX Components
Overview of SA102A470JAR-QUAL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP495GSZ | Analog Devices | QUAL RAIL-TO-RAIL AMP IC | |
ADP5138WACPZ-1-R7 | Analog Devices | Qual buck and one regulator PM | |
ADP5138ACPZ-2-R7 | Analog Devices | Qual buck and one regulator PM |
Price & Stock for SA102A470JAR-QUAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2029
|
Newark | Spinguard/T&r Rohs Compliant: Yes |Kyocera Avx SA102A470JAR-QUAL RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
478-SA102A470JAR-QUALTR-ND
|
DigiKey | CAP CER AXL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
581-SA102A470JARQUAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 5% Axi al RoHS: Compliant | 0 |
|
$0.0890 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0844 | Buy Now |