Part Details for SA102A4R7DAA by Kyocera AVX Components
Overview of SA102A4R7DAA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A4R7DAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA102A4R7DAA-ND
|
DigiKey | CAP CER 4.7PF 200V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2932 | Buy Now |
DISTI #
SA102A4R7DAA
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.5pF Axial 125°C T/R - Tape and Reel (Alt: SA102A4R7DAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SA102A4R7DAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 4.7 pF C0G(NP0) 0.5 pF .2 in RoHS: Compliant | 0 |
|
$0.2660 / $0.2720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2760 | Buy Now |
|
Bristol Electronics | 7300 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, C0G Temp Coef. | 3964 |
|
$0.2195 / $0.5985 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, C0G Temp Coef. | 5840 |
|
$0.2993 / $0.9975 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, C0G Temp Coef. | 3714 |
|
$0.3491 / $0.9975 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, C0G Temp Coef. | 4320 |
|
$0.2538 / $1.0150 | Buy Now |
DISTI #
SA102A4R7DAA
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0G 0.5pF Axial 125°C T/R - Tape and Reel (Alt: SA102A4R7DAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SA102A4R7DAA
SA102A4R7DAA CAD Models
SA102A4R7DAA Part Data Attributes:
|
SA102A4R7DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A4R7DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A4R7DAA
This table gives cross-reference parts and alternative options found for SA102A4R7DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A4R7DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A4R7DAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A4R7DAA vs SA102A4R7DAC |