Part Details for SA102A790FAR by Kyocera AVX Components
Overview of SA102A790FAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A790FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SA102A790FARTR-ND
|
DigiKey | CAP CER AXL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4408 | Buy Now |
DISTI #
SA102A790FAR
|
Avnet Americas | Cap Ceramic 79pF 200V 1% Axial - Tape and Reel (Alt: SA102A790FAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4945 / $0.5452 | Buy Now |
DISTI #
581-SA102A790FAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 79 pF C0G(NP0) 1 % .2 in RoHS: Compliant | 0 |
|
$0.4080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.4230 | Buy Now |
DISTI #
SA102A790FAR
|
Avnet Americas | Cap Ceramic 79pF 200V 1% Axial - Tape and Reel (Alt: SA102A790FAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4945 / $0.5452 | Buy Now |