Part Details for SA102C222JARC by Kyocera AVX Components
Overview of SA102C222JARC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102C222JARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA102C222JARC-ND
|
DigiKey | CAP CER 2200PF 200V X7R AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1866 | Buy Now |
DISTI #
SA102C222JARC
|
Avnet Americas | Cap Ceramic 0.0022uF 200V X7R 5% Axial 125°C T/R - Ammo Pack (Alt: SA102C222JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1885 / $0.2078 | Buy Now |
DISTI #
581-SA102C222JARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 2200 pF X7R 5 % .2 in RoHS: Compliant | 0 |
|
$0.1580 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1611 | Buy Now |