Part Details for SA105C103JAA by Kyocera AVX Components
Overview of SA105C103JAA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C103JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8019
|
Newark | Capacitor Ceramic 0.01Uf 50V, X7R, 5%, Axial, Full Reel, Capacitance:10000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Qualification:- Rohs Compliant: No |Kyocera Avx SA105C103JAA RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
96AJ2411
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% Tc, 0.01Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx SA105C103JAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7500 Partner Stock |
|
$0.1795 / $0.5386 | Buy Now |
|
Bristol Electronics | 9300 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 10238 |
|
$0.1044 / $0.2610 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 7440 |
|
$0.1348 / $0.7700 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 3200 |
|
$0.2800 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 2400 |
|
$0.1740 / $0.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9750 |
|
RFQ | |
DISTI #
C1S127005689358
|
Chip1Stop | Cap Ceramic 0.01uF 50V X7R 5% Axial 125C T/R RoHS: Compliant pbFree: No | 7500 |
|
$0.2080 / $0.2420 | Buy Now |
Part Details for SA105C103JAA
SA105C103JAA CAD Models
SA105C103JAA Part Data Attributes
|
SA105C103JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105C103JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105C103JAA
This table gives cross-reference parts and alternative options found for SA105C103JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105C103JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-50/103JX10BF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Tecate Group | SA105C103JAA vs CMA-50/103JX10BF |
SA105C103JAJ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | SA105C103JAA vs SA105C103JAJ |
SA105C103JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | SA105C103JAA vs SA105C103JAI |
CMA-050/103JX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103JAA vs CMA-050/103JX10TRF |
CMA-50/103JX10TF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Tecate Group | SA105C103JAA vs CMA-50/103JX10TF |
SA105C103JAH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | SA105C103JAA vs SA105C103JAH |
CMA-050/103JX10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103JAA vs CMA-050/103JX10TA |
SA105C103JAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | SA105C103JAA vs SA105C103JAE |
SA105C103JAM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Kyocera AVX Components | SA105C103JAA vs SA105C103JAM |
CMA-50/103JX10TAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Tecate Group | SA105C103JAA vs CMA-50/103JX10TAF |