There are no models available for this part yet.
Overview of SA105C104KAA by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SA105C104KAA by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34415163
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1605 Package Multiple: 1 Date Code: 1832 | Americas - 7200 |
|
$0.0623 | Buy Now | |
DISTI #
25796901
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 1718 | Americas - 4864 |
|
$0.0629 | Buy Now |