Part Details for SA105C104MAR-NO LOGO by Kyocera AVX Components
Overview of SA105C104MAR-NO LOGO by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C104MAR-NO LOGO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4738
|
Newark | Spinguard/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SA105C104MAR-NO LOGO Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.4630 | Buy Now |
DISTI #
478-SA105C104MAR-NO LOGOTR-ND
|
DigiKey | CAP CER AXL Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2757 | Buy Now |
DISTI #
SA105C104MAR-NO LO
|
Avnet Americas | SPINGUARD SPINGUARD TAPE/REEL - Tape and Reel (Alt: SA105C104MAR-NO LO) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3204 / $0.3533 | Buy Now |
DISTI #
581-SA105C104MARNOLO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% Axial RoHS: Compliant | 0 |
|
$0.0570 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2740 | Buy Now |