Part Details for SA105C473JARC by Kyocera AVX Components
Overview of SA105C473JARC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C473JARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SA105C473JARCTB-ND
|
DigiKey | CAP CER AXL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1990 | Buy Now |
DISTI #
SA105C473JARC
|
Avnet Americas | CAP 0.047UF 50VDC X7R 5% AXL - Ammo Pack (Alt: SA105C473JARC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2018 | Buy Now |
DISTI #
581-SA105C473JARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .047uF X7R 5 % .2 in RoHS: Compliant | 0 |
|
$0.1750 / $0.2080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1718 | Buy Now |