Part Details for SA105C473KAC by KYOCERA AVX Components
Overview of SA105C473KAC by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C473KAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33937350
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Ammo RoHS: Compliant Min Qty: 3279 Package Multiple: 1 Date Code: 1802 | Americas - 6480 |
|
$0.0286 / $0.0291 | Buy Now |