Part Details for SA105E473ZAR by Kyocera AVX Components
Overview of SA105E473ZAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E473ZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2083
|
Newark | Capacitor, ceramic,47Nf,50Vdc,20-% Tol,80+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SA105E473ZAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
SA105E473ZAR-ND
|
DigiKey | CAP CER 0.047UF 50V Z5U AXIAL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
DISTI #
SA105E473ZARC
|
Avnet Americas | Cap Ceramic 0.047uF 50V Z5U -20% to 80% Axial 85°C T/R - Ammo Pack (Alt: SA105E473ZARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 | Buy Now |
DISTI #
SA105E473ZAR
|
Avnet Americas | Cap Ceramic 0.047uF 50V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA105E473ZAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 | Buy Now |
DISTI #
581-SA105E473ZAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .047uF Z5U -2 0 % + 80 % .2 in RoHS: Compliant | 4851 |
|
$0.0600 / $0.3300 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 47 nF 50 V -20 / +80 % Tol. Z5U Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0714 | Buy Now |
Part Details for SA105E473ZAR
SA105E473ZAR CAD Models
SA105E473ZAR Part Data Attributes
|
SA105E473ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E473ZAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105E473ZAR
This table gives cross-reference parts and alternative options found for SA105E473ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E473ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-473Z17E500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAR vs CC42-473Z17E500F3 |
CMA-50/473ZZ10BF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAR vs CMA-50/473ZZ10BF |
CC42-473Z17E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Fenghua (HK) Electronics Ltd | SA105E473ZAR vs CC42-473Z17E500F4 |
CMA-050/473ZZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAR vs CMA-050/473ZZ10TAF |
SA105E473ZAF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Kyocera AVX Components | SA105E473ZAR vs SA105E473ZAF |
CMA-050/473ZZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA105E473ZAR vs CMA-050/473ZZ10TRF |
P10U473Z5TR-F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Cornell Dubilier Electronics Inc | SA105E473ZAR vs P10U473Z5TR-F |
SA105E473ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105E473ZAR vs SA105E473ZAC |
SA105E473ZAG | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Kyocera AVX Components | SA105E473ZAR vs SA105E473ZAG |
CMA-50/473ZZ10TF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, | Tecate Group | SA105E473ZAR vs CMA-50/473ZZ10TF |