Part Details for SA10A by Bytesonic Corporation
Overview of SA10A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA10A
SA10A CAD Models
SA10A Part Data Attributes
|
SA10A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SA10A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for SA10A
This table gives cross-reference parts and alternative options found for SA10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA10A | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | FCI Semiconductor | SA10A vs SA10A |
SA10A | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | MDE Semiconductor Inc | SA10A vs SA10A |
SA10A | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | SynSemi Inc | SA10A vs SA10A |
SA10A | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA10A vs SA10A |