Part Details for SA10P2W-10 by Fairview Microwave Inc
Overview of SA10P2W-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA10P2W-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3499
|
Newark | 10 Db Fixed Attenuator Smp Male (Plug) To Smp Female (Jack) Up To 10 Ghz Rated To 2 Watts, Passivated Stainless Steel Body, 1.4 Vswr |Fairview Microwave SA10P2W-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.3900 / $192.1800 | Buy Now |
DISTI #
5328-SA10P2W-10-ND
|
DigiKey | FXD ATTN PLUG-JACK SMP SS 1.4 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.9700 | Buy Now |
DISTI #
74900572
|
RS | 10 dB Fixed Attenuator SMP Male (Plug) to SMP Female (Jack) Up to 10 GHz Rated | Fairview Microwave SA10P2W-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.8900 / $160.7500 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator SMP Male (Plug) to SMP Female (Jack) Up to 10 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR | 0 |
|
$142.5500 / $153.1100 | Buy Now |
DISTI #
77727362
|
Verical | 10 dB Fixed Attenuator SMP Male To SMP Female Up To 10 GHz Rated To 2 Watts Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$127.9900 / $159.9900 | Buy Now |
DISTI #
SA10P2W-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 10 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.4:1, Attenuation: 10 dB, Connector Series 1: SMP, Connector Gender 1: Male, Connector Series 2: SMP, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 10 dB Fixed Attenuator SMP Male (Plug) to SMP Female (Jack) Up to 10 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.4 VSWR, RF coaxial fixed attenuator SA10P2W-10 from Fairview Microwave is manufactured with a SMP input. This coax SMP attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMP to SMP attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 10 GHz. Fairview SMP attenuator has a male gender in and a female gender out. SA10P2W-10 SMP male to SMP female attenuator is rated for a maximum RF attenuation value of 10 dB. Our 10 dB fixed attenuator with SMP connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial SMP 10 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 25 |
|
$143.9900 / $159.9900 | Buy Now |