There are no models available for this part yet.
Overview of SA111A122JAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA111A122JAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA111A122JAA-ND
|
DigiKey | CAP CER 1200PF 100V NP0 AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1582 | Buy Now | |
DISTI #
SA111A122JAA
|
Avnet Americas | Cap Ceramic 0.0012uF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA111A122JAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 | Buy Now | |
DISTI #
581-SA111A122JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200pF C0G(NP0) 5 % .2 in RoHS: Compliant | 0 |
|
$0.1340 / $0.1650 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1366 | Buy Now |
CAD Models for SA111A122JAA by Kyocera AVX Components
Part Data Attributes for SA111A122JAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.05 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA111A122JAA
This table gives cross-reference parts and alternative options found for SA111A122JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111A122JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111A122JAI | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, | Kyocera AVX Components | SA111A122JAA vs SA111A122JAI |
SA111A122JAH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, | Kyocera AVX Components | SA111A122JAA vs SA111A122JAH |
SA111A122JAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, | Kyocera AVX Components | SA111A122JAA vs SA111A122JAE |
C412C122J1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A122JAA vs C412C122J1G5HA |
SA111A122JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111A122JAA vs SA111A122JAC |
C412C122J1G5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A122JAA vs C412C122J1G5HA7200 |
C412C122J1G5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A122JAA vs C412C122J1G5HA7293 |
SA111A122JAM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, | Kyocera AVX Components | SA111A122JAA vs SA111A122JAM |
SA111A122JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111A122JAA vs SA111A122JAR |
SA111A122JAF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, | Kyocera AVX Components | SA111A122JAA vs SA111A122JAF |