Part Details for SA111A152GAA by Kyocera AVX Components
Overview of SA111A152GAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA111A152GAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA111A152GAA-ND
|
DigiKey | CAP CER 1500PF 100V NP0 AXIAL Min Qty: 5000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5885 | Buy Now |
|
Bristol Electronics | 2288 |
|
RFQ |
Part Details for SA111A152GAA
SA111A152GAA CAD Models
SA111A152GAA Part Data Attributes
|
SA111A152GAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111A152GAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111A152GAA
This table gives cross-reference parts and alternative options found for SA111A152GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111A152GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111A152GAN | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAN |
SA111A152GAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAE |
SA111A152GAI | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAI |
SA111A152GAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111A152GAA vs SA111A152GAR |
SA111A152GAM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAM |
C412C152G1G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152GAA vs C412C152G1G5TA7293 |
C412C152G1G5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152GAA vs C412C152G1G5HA7200 |
C412C152G1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152GAA vs C412C152G1G5HA |
SA111A152GAJ | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAJ |
SA111A152GAF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152GAA vs SA111A152GAF |