There are no models available for this part yet.
Overview of SA111A152JAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA111A152JAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA111A152JAA
|
Avnet Americas | Cap Ceramic 0.0015uF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA111A152JAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 4600 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0015 uF, THROUGH HOLE MOUNT | 3680 |
|
$0.1960 / $0.5600 | Buy Now |
CAD Models for SA111A152JAA by Kyocera AVX Components
Part Data Attributes for SA111A152JAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.05 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA111A152JAA
This table gives cross-reference parts and alternative options found for SA111A152JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111A152JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111A152JAM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152JAA vs SA111A152JAM |
C412C152J1G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152JAA vs C412C152J1G5TA |
SA111A152JAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152JAA vs SA111A152JAE |
SA111A152JAH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152JAA vs SA111A152JAH |
C412C152J1G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152JAA vs C412C152J1G5HA |
SA111A152JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111A152JAA vs SA111A152JAC |
SA111A152JAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152JAA vs SA111A152JAD |
SA111A152JAJ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, | Kyocera AVX Components | SA111A152JAA vs SA111A152JAJ |
C412C152J1G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111A152JAA vs C412C152J1G5TA7293 |
SA111A152JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111A152JAA vs SA111A152JAR |