Datasheets
SA111A222GAA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED

Part Details for SA111A222GAA by Kyocera AVX Components

Overview of SA111A222GAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA111A222GAA

Part # Distributor Description Stock Price Buy
DISTI # SA111A222GAA-ND
DigiKey CAP CER 2200PF 100V NP0 AXIAL Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # SA111A222GAA
Avnet Americas Cap Ceramic 0.0022uF 100V C0G 2% Axial 125°C T/R - Tape and Reel (Alt: SA111A222GAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

Part Details for SA111A222GAA

SA111A222GAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA111A222GAA Part Data Attributes

SA111A222GAA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SA111A222GAA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 3.05 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 4.32 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 14 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE

SA111A222GAA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA111A222GAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA111A222GAA by Kyocera AVX Components

  • Please alert me when SA111A222GAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA111A222GAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA111A222GAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA111A222GAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA111A222GAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA111A222GAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: