Part Details for SA111C223JAR by Kyocera AVX Components
Overview of SA111C223JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA111C223JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6213
|
Newark | Spinguard/T&r Rohs Compliant: Yes |Kyocera Avx SA111C223JAR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.2860 | Buy Now |
DISTI #
SA111C223JAR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2762 | Buy Now |
DISTI #
SA111C223JAR
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 5% Axial 125°C T/R - Tape and Reel (Alt: SA111C223JAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2184 | Buy Now |
DISTI #
SA111C223JARC
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 5% Axial 125°C T/R - Ammo Pack (Alt: SA111C223JARC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2184 | Buy Now |
DISTI #
581-SA111C223JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .022uF X7R 5 % .2 in RoHS: Compliant | 0 |
|
$0.2510 / $0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
Part Details for SA111C223JAR
SA111C223JAR CAD Models
SA111C223JAR Part Data Attributes
|
SA111C223JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111C223JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111C223JAR
This table gives cross-reference parts and alternative options found for SA111C223JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111C223JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111C223JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C223JAR vs SA111C223JAA |
SA111C223JAM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAR vs SA111C223JAM |
SA111C223JAI | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAR vs SA111C223JAI |
SA111C223JAH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAR vs SA111C223JAH |
CMA-100/223JX11TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | Tecate Group | SA111C223JAR vs CMA-100/223JX11TA |
CMA-100/223JX11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | Tecate Group | SA111C223JAR vs CMA-100/223JX11TAF |
SA111C223JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C223JAR vs SA111C223JAC |
C412C223J1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA111C223JAR vs C412C223J1R5HA |
SA111C223JAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAR vs SA111C223JAD |
SA111C223JAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAR vs SA111C223JAE |