Part Details for SA111C333KAA by Kyocera AVX Components
Overview of SA111C333KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA111C333KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8093
|
Newark | Capacitor Ceramic 0.033Uf 100V, X7R, 10%, Axial, Capacitance:0.033µf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: No |Kyocera Avx SA111C333KAA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2100 | Buy Now |
DISTI #
SA111C333KAA-ND
|
DigiKey | CAP CER 0.033UF 100V X7R AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1990 | Buy Now |
DISTI #
581-SA111C333KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .033uF X7R 1 0 % .2 in RoHS: Compliant | 0 |
|
$0.1920 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1840 | Buy Now |
Part Details for SA111C333KAA
SA111C333KAA CAD Models
SA111C333KAA Part Data Attributes
|
SA111C333KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111C333KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111C333KAA
This table gives cross-reference parts and alternative options found for SA111C333KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111C333KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111C333KAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAA vs SA111C333KAE |
C412C333K1R5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAA vs C412C333K1R5TA |
C412C333K1R5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAA vs C412C333K1R5HA7200 |
SA111C333KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C333KAA vs SA111C333KAC |
SA111C333KAF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAA vs SA111C333KAF |
C412C333K1R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAA vs C412C333K1R5TA7293 |
SA111C333KAH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAA vs SA111C333KAH |
CMA-100/333KX11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF | Tecate Group | SA111C333KAA vs CMA-100/333KX11TAF |
SA111C333KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111C333KAA vs SA111C333KAR |
CMA-100/333KX11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF | Tecate Group | SA111C333KAA vs CMA-100/333KX11B |