Part Details for SA111E104MAA by Kyocera AVX Components
Overview of SA111E104MAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA111E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8095
|
Newark | Capacitor Ceramic 0.1Uf 100V, Z5U, 20%, Axial, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: No |Kyocera Avx SA111E104MAA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
478-SA111E104MAACT-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0648 / $0.3100 | Buy Now |
DISTI #
SA111E104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Axial 85°C T/R - Tape and Reel (Alt: SA111E104MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4903 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 520 |
|
$0.0785 / $0.1744 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 3922 |
|
$0.0784 / $0.3920 | Buy Now |
Part Details for SA111E104MAA
SA111E104MAA CAD Models
SA111E104MAA Part Data Attributes
|
SA111E104MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111E104MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111E104MAA
This table gives cross-reference parts and alternative options found for SA111E104MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111E104MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104MZ11TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104MAA vs CMA-100/104MZ11TR |
CMA-100/104MZ11TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104MAA vs CMA-100/104MZ11TRF |
CMA-100/104MZ11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104MAA vs CMA-100/104MZ11TAF |
CMA-100/104MZ11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104MAA vs CMA-100/104MZ11B |