Part Details for SA111E104ZAA by Kyocera AVX Components
Overview of SA111E104ZAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA111E104ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8097
|
Newark | Cap, ceramic,100000Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,20-% Tol,20+% Tol, z5U-Tc Code Rohs Compliant: No |Kyocera Avx SA111E104ZAA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1310 | Buy Now |
DISTI #
SA111E104ZAA-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
DISTI #
SA111E104ZAA
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA111E104ZAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 | Buy Now |
DISTI #
581-SA111E104ZAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF Z5U - 20 % + 80 % .2 in RoHS: Compliant | 0 |
|
$0.1080 / $0.1140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1098 | Buy Now |
Part Details for SA111E104ZAA
SA111E104ZAA CAD Models
SA111E104ZAA Part Data Attributes
|
SA111E104ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111E104ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111E104ZAA
This table gives cross-reference parts and alternative options found for SA111E104ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111E104ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104ZZ11BF | CAP,CERAMIC,100NF,100VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA111E104ZAA vs CMA-100/104ZZ11BF |
SA111E104ZAM | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAM |
SA111E104ZAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAC |
C412C104Z1U5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111E104ZAA vs C412C104Z1U5TA7293 |
SA111E104ZAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAD |
CMA-100/104ZZ11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA111E104ZAA vs CMA-100/104ZZ11TAF |
SA111E104ZAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAR |
SA111E104ZAG | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAG |
C412C104Z1U5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111E104ZAA vs C412C104Z1U5TA |
SA111E104ZAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA111E104ZAA vs SA111E104ZAE |