Part Details for SA115C823KAR by Kyocera AVX Components
Overview of SA115C823KAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115C823KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2104
|
Newark | Ceramic Capacitor 0.082Uf 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.082µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:3.05Mm Rohs Compliant: Yes |Kyocera Avx SA115C823KAR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
SA115C823KAR-ND
|
DigiKey | CAP CER 0.082UF 50V X7R AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1777 | Buy Now |
DISTI #
SA115C823KAR
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA115C823KAR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 | Buy Now |
DISTI #
581-SA115C823KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .082uF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.1500 / $0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1534 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for SA115C823KAR
SA115C823KAR CAD Models
SA115C823KAR Part Data Attributes
|
SA115C823KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115C823KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115C823KAR
This table gives cross-reference parts and alternative options found for SA115C823KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115C823KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/823KX11TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.082uF | Tecate Group | SA115C823KAR vs CMA-050/823KX11TAF |
C412C823K5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115C823KAR vs C412C823K5R5CA |
C412C823K5R5TA7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | KEMET Corporation | SA115C823KAR vs C412C823K5R5TA7200 |
C412C823K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115C823KAR vs C412C823K5R5TA |
SA115C823KAD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | Kyocera AVX Components | SA115C823KAR vs SA115C823KAD |
SA115C823KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA115C823KAR vs SA115C823KAA |
SA115C823KAF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | Kyocera AVX Components | SA115C823KAR vs SA115C823KAF |
C412C823K5R5HA7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | KEMET Corporation | SA115C823KAR vs C412C823K5R5HA7200 |
SA115C823KAI | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | Kyocera AVX Components | SA115C823KAR vs SA115C823KAI |
CMA-50/823KX11BF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, | Tecate Group | SA115C823KAR vs CMA-50/823KX11BF |